Surface Mount Lan Ethernet Transformer, 18.3 x 12.2 x 6.35mm
- RS Stock No.:
- 201-3629
- Mfr. Part No.:
- 7490220115
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£9.72
(exc. VAT)
£11.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.72 |
| 10 - 99 | £9.53 |
| 100 - 199 | £9.04 |
| 200 + | £8.26 |
*price indicative
- RS Stock No.:
- 201-3629
- Mfr. Part No.:
- 7490220115
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1.2,-2.0dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 18.3 x 12.2 x 6.35mm | |
| Depth | 12.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1.2,-2.0dB | ||
Mounting Type Surface Mount | ||
Dimensions 18.3 x 12.2 x 6.35mm | ||
Depth 12.2mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik is a WE-LAN 1000 Base-T transformer. It is a 4PPoE (up to 800 mA) with 1 port. It is available in SMD with ferrite as the base material and the contact plating is Cu-Ni-Sn. The power Ethernet is up to 150 Watts and speeds up to 1 Gbit/s. The transformer is compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt. The product is RoHS compliant and can be used in applications such as hubs, routers, switches, IP cameras, IoT applications.
IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt compliant
Compatible with industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Industrial temperatures range: -40°C up to +85°C
Compatible with industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Industrial temperatures range: -40°C up to +85°C
Related links
- Surface Mount Lan Ethernet Transformer, 18.3 x 12.2 x 6.35mm
- Surface Mount Lan Ethernet Transformer, 17.55 x 12.2 x 6mm
- Surface Mount Lan Ethernet Transformer, 17.62 x 12.2 x 6mm
- Broadcom HFBR-1531Z Round, 18.3 x 12.2 x 18.8mm
- Broadcom HFBR-1523Z Round, 18.3 x 12.2 x 18.8mm
- Phoenix Contact LPO Series PA Plug for Use with Enclosure, 18.3 x 12.2 x 63.8mm
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm
- Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm